Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCR10ERTF2201 | |
|---|---|
DigiKey Part Number | RHM2.20KCHTR-ND - Tape & Reel (TR) RHM2.20KCHCT-ND - Cut Tape (CT) RHM2.20KCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF2201 |
Description | RES SMD 2.2K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10ERTF2201 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052K20FKEA | Vishay Dale | 7 444 | 541-2.20KCCT-ND | 2,10000 Kč | Direct |
| CRCW08052K20FKEAC | Vishay Dale | 17 014 | 541-4139-1-ND | 2,10000 Kč | Direct |
| CRG0805F2K2 | TE Connectivity Passive Product | 185 891 | A106060CT-ND | 2,10000 Kč | Direct |
| ERJ-6ENF2201V | Panasonic Industry | 37 765 | P2.20KCCT-ND | 2,52000 Kč | Direct |
| RMCF0805FG2K20 | Stackpole Electronics Inc | 0 | RMCF0805FG2K20-ND | 0,08704 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07139 Kč | 356,95 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










