Direct
Direct
Direct
Direct
Direct
Direct
Similar

MCR03ERTF2402 | |
|---|---|
DigiKey Part Number | RHM24KCFTR-ND - Tape & Reel (TR) RHM24KCFCT-ND - Cut Tape (CT) RHM24KCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF2402 |
Description | RES SMD 24K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTF2402 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-2402ELF | Bourns Inc. | 67 061 | CR0603-FX-2402ELFCT-ND | 2,10000 Kč | Direct |
| CRCW060324K0FKEA | Vishay Dale | 31 382 | 541-24.0KHCT-ND | 2,10000 Kč | Direct |
| ERJ-S03F2402V | Panasonic Industry | 0 | ERJ-S03F2402V-ND | 0,82610 Kč | Direct |
| RC0603FR-0724KL | YAGEO | 124 573 | 311-24.0KHRCT-ND | 2,10000 Kč | Direct |
| RC1608F243CS | Samsung Electro-Mechanics | 0 | 1276-4777-2-ND | 0,18047 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04237 Kč | 211,85 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








