Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

MCR03ERTF1202 | |
|---|---|
DigiKey Part Number | RHM12.0KCLTR-ND - Tape & Reel (TR) RHM12.0KCLCT-ND - Cut Tape (CT) RHM12.0KCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF1202 |
Description | RES SMD 12K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR03ERTF1202 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-1202ELF | Bourns Inc. | 58 353 | 118-CR0603-FX-1202ELFCT-ND | 2,10000 Kč | Direct |
| CRCW060312K0FKEA | Vishay Dale | 108 300 | 541-12.0KHCT-ND | 2,10000 Kč | Direct |
| CRG0603F12K | TE Connectivity Passive Product | 21 485 | A121557CT-ND | 2,10000 Kč | Direct |
| ERJ-3EKF1202V | Panasonic Industry | 100 032 | P12.0KHCT-ND | 2,10000 Kč | Direct |
| ERJ-S03F1202V | Panasonic Industry | 10 231 | 10-ERJ-S03F1202VCT-ND | 4,83000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04237 Kč | 211,85 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










