Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RC1608F123CS | |
|---|---|
DigiKey Part Number | 1276-4750-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608F123CS |
Description | RES SMD 12K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F123CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR0603FR-0712KL | YAGEO | 0 | AR0603FR-0712KL-ND | 1,41069 Kč | Direct |
| CR0603-FX-1202ELF | Bourns Inc. | 58 323 | 118-CR0603-FX-1202ELFCT-ND | 2,10000 Kč | Direct |
| CRG0603F12K | TE Connectivity Passive Product | 21 485 | A121557CT-ND | 2,10000 Kč | Direct |
| RC0603FR-0712KL | YAGEO | 111 127 | 311-12.0KHRCT-ND | 2,10000 Kč | Direct |
| RGC0603DTC12K0 | Stackpole Electronics Inc | 0 | RGC0603DTC12K0-ND | 0,41925 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | 0,18047 Kč | 360 940,00 Kč |
| Unit Price without VAT: | 0,18047 Kč |
|---|---|
| Unit Price with VAT: | 0,21837 Kč |









