MCR01SMQPF4702 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 8 281
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 11 906
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 8 019
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4 868
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 9 905
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 447 776
Unit Price: 2,10000 Kč
Datasheet
New at DigiKey
47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01SMQPF4702

DigiKey Part Number
846-MCR01SMQPF4702TR-ND - Tape & Reel (TR)
846-MCR01SMQPF4702CT-ND - Cut Tape (CT)
846-MCR01SMQPF4702DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01SMQPF4702
Description
1005(0402)SIZE, HIGH POWER THICK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-2RKF4702XPanasonic Industry0P47.0KLCT-ND2,10000 KčParametric Equivalent
ERJ-H2RD4702XPanasonic Industry8 28110-ERJ-H2RD4702XCT-ND5,67000 KčParametric Equivalent
ERJ-H2RF4702XPanasonic Industry11 90610-ERJ-H2RF4702XCT-ND4,83000 KčParametric Equivalent
RK73G1ETTP4702DKOA Speer Electronics, Inc.8 0192019-RK73G1ETTP4702DCT-ND5,25000 KčParametric Equivalent
RK73G1ETTP4702FKOA Speer Electronics, Inc.4 8682019-RK73G1ETTP4702FCT-ND4,62000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200 0000,08617 Kč17 234,00 Kč
Unit Price without VAT:0,08617 Kč
Unit Price with VAT:0,10427 Kč