
RK73H1ETTP4702D | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP4702DTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP4702DCT-ND - Cut Tape (CT) 2019-RK73H1ETTP4702DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP4702D |
Description | RES 47K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP4702D Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1ETTP4702D | KOA Speer Electronics, Inc. | 8 019 | 2019-RK73G1ETTP4702DCT-ND | 5,25000 Kč | Parametric Equivalent |
| ERJ-H2RD4702X | Panasonic Industry | 8 281 | 10-ERJ-H2RD4702XCT-ND | 5,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 1,81440 Kč | 45,36 Kč |
| 50 | 1,54960 Kč | 77,48 Kč |
| 100 | 1,33970 Kč | 133,97 Kč |
| 250 | 1,12884 Kč | 282,21 Kč |
| 500 | 1,00748 Kč | 503,74 Kč |
| 1 000 | 0,91131 Kč | 911,31 Kč |
| 5 000 | 0,75744 Kč | 3 787,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,75538 Kč | 7 553,80 Kč |
| 20 000 | 0,71761 Kč | 14 352,20 Kč |
| 30 000 | 0,69920 Kč | 20 976,00 Kč |
| 50 000 | 0,67924 Kč | 33 962,00 Kč |
| 70 000 | 0,66780 Kč | 46 746,00 Kč |
| 100 000 | 0,65699 Kč | 65 699,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

