MCR01MZPF2492 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 2 123 087
Unit Price: 2,11000 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 1 453
Unit Price: 2,08000 Kč
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,11537 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 10 000
Unit Price: 0,72869 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,67665 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,81198 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 61 968
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 18 771
Unit Price: 3,12000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,40023 Kč
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 19 950
Unit Price: 2,70000 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,35168 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 122 023
Unit Price: 2,08000 Kč
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MZPF2492

DigiKey Part Number
RHM24.9KLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR01MZPF2492
Description
RES SMD 24.9K OHM 1% 1/16W 0402
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MZPF2492 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08393 Kč839,30 Kč
Manufacturers Standard Package
Unit Price without VAT:0,08393 Kč
Unit Price with VAT:0,10156 Kč