


CRCW040224K9FKTD | |
|---|---|
DigiKey Part Number | 541-2960-2-ND - Tape & Reel (TR) 541-2960-1-ND - Cut Tape (CT) 541-2960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040224K9FKTD |
Description | RES SMD 24.9K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040224K9FKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 25 | 1,40280 Kč | 35,07 Kč |
| 50 | 1,18420 Kč | 59,21 Kč |
| 100 | 1,01210 Kč | 101,21 Kč |
| 250 | 0,83908 Kč | 209,77 Kč |
| 500 | 0,73912 Kč | 369,56 Kč |
| 1 000 | 0,66018 Kč | 660,18 Kč |
| 5 000 | 0,53415 Kč | 2 670,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,47871 Kč | 4 787,10 Kč |
| 20 000 | 0,45066 Kč | 9 013,20 Kč |
| 30 000 | 0,43699 Kč | 13 109,70 Kč |
| 50 000 | 0,42218 Kč | 21 109,00 Kč |
| 70 000 | 0,41370 Kč | 28 959,00 Kč |
| 100 000 | 0,40568 Kč | 40 568,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

