MCR01MZPF1002 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 1,73000 Kč
Datasheet

Direct


YAGEO
In Stock: 8 205 914
Unit Price: 1,73000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 1,73000 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 239 442
Unit Price: 1,73000 Kč
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 6 784 119
Unit Price: 1,73000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,12721 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 36 237
Unit Price: 3,64000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,46909 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,46909 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,67632 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,56361 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 7 398 935
Unit Price: 1,73000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 197 230
Unit Price: 1,73000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 71 619
Unit Price: 2,95000 Kč
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MZPF1002

DigiKey Part Number
RHM10.0KLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR01MZPF1002
Description
RES SMD 10K OHM 1% 1/16W 0402
Customer Reference
Detailed Description
10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MZPF1002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08393 Kč839,30 Kč
Manufacturers Standard Package
Unit Price without VAT:0,08393 Kč
Unit Price with VAT:0,10156 Kč