


CRG0402F10K | |
|---|---|
DigiKey Part Number | A121528TR-ND - Tape & Reel (TR) A121528CT-ND - Cut Tape (CT) A121528DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F10K |
Description | RES SMD 10K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F10K Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,64700 Kč | 6,47 Kč |
| 25 | 0,48400 Kč | 12,10 Kč |
| 50 | 0,38800 Kč | 19,40 Kč |
| 100 | 0,31910 Kč | 31,91 Kč |
| 250 | 0,24944 Kč | 62,36 Kč |
| 500 | 0,20980 Kč | 104,90 Kč |
| 1 000 | 0,17873 Kč | 178,73 Kč |
| 5 000 | 0,12980 Kč | 649,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11571 Kč | 1 157,10 Kč |
| 20 000 | 0,10452 Kč | 2 090,40 Kč |
| 30 000 | 0,09908 Kč | 2 972,40 Kč |
| 50 000 | 0,09320 Kč | 4 660,00 Kč |
| 70 000 | 0,08983 Kč | 6 288,10 Kč |
| 100 000 | 0,08665 Kč | 8 665,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

