MCR01MRTF7501 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 43 961
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 169 984
Unit Price: 2,10000 Kč
Datasheet

Direct


YAGEO
In Stock: 161 035
Unit Price: 2,10000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,11823 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 122 758
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 27 664
Unit Price: 2,10000 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,08302 Kč
Datasheet
7.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTF7501

DigiKey Part Number
RHM7.5KCDTR-ND - Tape & Reel (TR)
RHM7.5KCDCT-ND - Cut Tape (CT)
RHM7.5KCDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01MRTF7501
Description
RES SMD 7.5K OHM 1% 1/16W 0402
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTF7501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-7501GLFBourns Inc.43 961CR0402-FX-7501GLFCT-ND2,10000 KčDirect
CRCW04027K50FKEDVishay Dale169 984541-7.50KLCT-ND2,10000 KčDirect
RC0402FR-077K5LYAGEO161 035311-7.50KLRCT-ND2,10000 KčDirect
RC1005F752CSSamsung Electro-Mechanics01276-4102-2-ND0,11823 KčDirect
RMCF0402FT7K50Stackpole Electronics Inc122 758RMCF0402FT7K50CT-ND2,10000 KčDirect
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,04586 Kč458,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč