Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCR01MRTF5602 | |
|---|---|
DigiKey Part Number | RHM56.0KCDTR-ND - Tape & Reel (TR) RHM56.0KCDCT-ND - Cut Tape (CT) RHM56.0KCDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01MRTF5602 |
Description | RES SMD 56K OHM 1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTF5602 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-5602GLF | Bourns Inc. | 147 978 | CR0402-FX-5602GLFCT-ND | 2,10000 Kč | Direct |
| CRG0402F56K | TE Connectivity Passive Product | 14 470 | 1712-CRG0402F56KCT-ND | 2,10000 Kč | Direct |
| RMCF0402FT56K0 | Stackpole Electronics Inc | 17 849 | RMCF0402FT56K0CT-ND | 2,10000 Kč | Direct |
| ERJ-2RKF5602X | Panasonic Industry | 110 447 | P56.0KLCT-ND | 2,10000 Kč | Upgrade |
| AC0402FR-0756KL | YAGEO | 87 609 | YAG3501CT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04586 Kč | 458,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









