
CRG0402F56K | |
|---|---|
DigiKey Part Number | 1712-CRG0402F56KTR-ND - Tape & Reel (TR) 1712-CRG0402F56KCT-ND - Cut Tape (CT) 1712-CRG0402F56KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F56K |
Description | RES SMD 56K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F56K Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 25 | 0,42840 Kč | 10,71 Kč |
| 50 | 0,34440 Kč | 17,22 Kč |
| 100 | 0,28140 Kč | 28,14 Kč |
| 250 | 0,21752 Kč | 54,38 Kč |
| 500 | 0,18226 Kč | 91,13 Kč |
| 1 000 | 0,15434 Kč | 154,34 Kč |
| 5 000 | 0,11062 Kč | 553,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09800 Kč | 980,00 Kč |
| 20 000 | 0,08800 Kč | 1 760,00 Kč |
| 30 000 | 0,08315 Kč | 2 494,50 Kč |
| 50 000 | 0,07789 Kč | 3 894,50 Kč |
| 70 000 | 0,07489 Kč | 5 242,30 Kč |
| 100 000 | 0,07205 Kč | 7 205,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

