


LTR18EZPJLR51 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPJLR51TR-ND - Tape & Reel (TR) 846-LTR18EZPJLR51CT-ND - Cut Tape (CT) 846-LTR18EZPJLR51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPJLR51 |
Description | RES 0.51 OHM 5% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.027" (0.68mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTR18EZPFLR510 | Rohm Semiconductor | 2 021 | 846-LTR18EZPFLR510CT-ND | 13,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 25 | 6,21560 Kč | 155,39 Kč |
| 50 | 5,58540 Kč | 279,27 Kč |
| 100 | 4,99330 Kč | 499,33 Kč |
| 250 | 4,52380 Kč | 1 130,95 Kč |
| 500 | 4,21514 Kč | 2 107,57 Kč |
| 1 000 | 3,96967 Kč | 3 969,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,57604 Kč | 17 880,20 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

