


LTR18EZPFLR510 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPFLR510TR-ND - Tape & Reel (TR) 846-LTR18EZPFLR510CT-ND - Cut Tape (CT) 846-LTR18EZPFLR510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPFLR510 |
Description | RES 0.51 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.027" (0.68mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 25 | 6,62680 Kč | 165,67 Kč |
| 50 | 5,92140 Kč | 296,07 Kč |
| 100 | 5,36080 Kč | 536,08 Kč |
| 250 | 4,79512 Kč | 1 198,78 Kč |
| 500 | 4,46796 Kč | 2 233,98 Kč |
| 1 000 | 4,20800 Kč | 4 208,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,79060 Kč | 18 953,00 Kč |
| 10 000 | 3,66873 Kč | 36 687,30 Kč |
| 15 000 | 3,60929 Kč | 54 139,35 Kč |
| 25 000 | 3,54481 Kč | 88 620,25 Kč |
| 35 000 | 3,50788 Kč | 122 775,80 Kč |
| 50 000 | 3,47294 Kč | 173 647,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

