LMR358FJ-GE2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 42,42000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR358FJ-GE2

DigiKey Part Number
LMR358FJ-GE2TR-ND - Tape & Reel (TR)
LMR358FJ-GE2CT-ND - Cut Tape (CT)
LMR358FJ-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR358FJ-GE2
Description
IC OPAMP GP 2 CIRCUIT SOP8J
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
LMR358FJ-GE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
210µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
60 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-SOP-J
Current - Input Bias
15 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA2314AQDRQ1Texas Instruments0296-40448-1-ND42,42000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,09200 Kč90,92 Kč
258,13880 Kč203,47 Kč
1007,09730 Kč709,73 Kč
2506,60092 Kč1 650,23 Kč
5006,30150 Kč3 150,75 Kč
1 0006,05456 Kč6 054,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,79419 Kč14 485,48 Kč
5 0005,63721 Kč28 186,05 Kč
7 5005,55865 Kč41 689,88 Kč
12 5005,47156 Kč68 394,50 Kč
17 5005,42066 Kč94 861,55 Kč
25 0005,37168 Kč134 292,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč