
OPA2314AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-40448-2-ND - Tape & Reel (TR) 296-40448-1-ND - Cut Tape (CT) 296-40448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2314AQDRQ1 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2314AQDRQ1 Models |
Category | Current - Supply 150µA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 2 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 500 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,88000 Kč | 45,88 Kč |
| 10 | 33,95300 Kč | 339,53 Kč |
| 25 | 30,96640 Kč | 774,16 Kč |
| 100 | 27,67110 Kč | 2 767,11 Kč |
| 250 | 26,10192 Kč | 6 525,48 Kč |
| 500 | 25,27186 Kč | 12 635,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,55387 Kč | 58 884,68 Kč |
| 5 000 | 23,05834 Kč | 115 291,70 Kč |
| 7 500 | 22,81024 Kč | 171 076,80 Kč |
| Unit Price without VAT: | 45,88000 Kč |
|---|---|
| Unit Price with VAT: | 55,51480 Kč |

