Comparator Standard (General Purpose) Open-Collector, TTL 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM8391EYG-CTR

DigiKey Part Number
846-LM8391EYG-CTR-ND - Tape & Reel (TR)
846-LM8391EYG-CTRCT-ND - Cut Tape (CT)
846-LM8391EYG-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM8391EYG-CTR
Description
EMARMOUR SERIES, AUTOMOTIVE EXCE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, TTL 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
500µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
5-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 484
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1010,05800 Kč100,58 Kč
259,02920 Kč225,73 Kč
1007,89520 Kč789,52 Kč
2507,35348 Kč1 838,37 Kč
5007,02678 Kč3 513,39 Kč
1 0006,75779 Kč6 757,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,42560 Kč19 276,80 Kč
6 0006,26307 Kč37 578,42 Kč
9 0006,18167 Kč55 635,03 Kč
15 0006,09146 Kč91 371,90 Kč
21 0006,03877 Kč126 814,17 Kč
30 0005,98808 Kč179 642,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč