
LM4565FVJ-GE2 | |
|---|---|
DigiKey Part Number | LM4565FVJ-GE2TR-ND - Tape & Reel (TR) LM4565FVJ-GE2CT-ND - Cut Tape (CT) LM4565FVJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4565FVJ-GE2 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | LM4565FVJ-GE2 Models |
Category | Current - Supply 4.5mA |
Mfr | Current - Output / Channel 160 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-TSSOP-BJ |
Current - Input Bias 70 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4000-2ARMZ | Analog Devices Inc. | 519 | 505-ADA4000-2ARMZ-ND | 94,27000 Kč | Similar |
| ADA4000-2ARMZ-RL | Analog Devices Inc. | 3 372 | ADA4000-2ARMZ-RLCT-ND | 94,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 8,13400 Kč | 81,34 Kč |
| 25 | 7,28280 Kč | 182,07 Kč |
| 100 | 6,33590 Kč | 633,59 Kč |
| 250 | 5,88624 Kč | 1 471,56 Kč |
| 500 | 5,61430 Kč | 2 807,15 Kč |
| 1 000 | 5,39052 Kč | 5 390,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,15431 Kč | 12 885,77 Kč |
| 5 000 | 5,01195 Kč | 25 059,75 Kč |
| 7 500 | 4,94067 Kč | 37 055,03 Kč |
| 12 500 | 4,86167 Kč | 60 770,88 Kč |
| 17 500 | 4,81552 Kč | 84 271,60 Kč |
| 25 000 | 4,77110 Kč | 119 277,50 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |









