
LM358F-GE2 | |
|---|---|
DigiKey Part Number | LM358F-GE2TR-ND - Tape & Reel (TR) LM358F-GE2CT-ND - Cut Tape (CT) LM358F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358F-GE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358F-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 600µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 7,76700 Kč | 77,67 Kč |
| 25 | 6,93800 Kč | 173,45 Kč |
| 100 | 6,03500 Kč | 603,50 Kč |
| 250 | 5,60352 Kč | 1 400,88 Kč |
| 500 | 5,34334 Kč | 2 671,67 Kč |
| 1 000 | 5,12946 Kč | 5 129,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,90347 Kč | 12 258,68 Kč |
| 5 000 | 4,76736 Kč | 23 836,80 Kč |
| 7 500 | 4,69915 Kč | 35 243,62 Kč |
| 12 500 | 4,62361 Kč | 57 795,12 Kč |
| 17 500 | 4,57946 Kč | 80 140,55 Kč |
| 25 000 | 4,53699 Kč | 113 424,75 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |


