Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904FVJ-E2

DigiKey Part Number
LM2904FVJ-E2TR-ND - Tape & Reel (TR)
LM2904FVJ-E2CT-ND - Cut Tape (CT)
LM2904FVJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904FVJ-E2
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-BJ
Datasheet
 Datasheet
EDA/CAD Models
LM2904FVJ-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
600µA
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Not For New Designs
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
800 kHz
Supplier Device Package
8-TSSOP-BJ
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2904FVM-GTRRohm Semiconductor3 371LM2904FVM-GTRCT-ND13,14000 KčMFR Recommended
ADA4062-2ARMZAnalog Devices Inc.565505-ADA4062-2ARMZ-ND57,56000 KčSimilar
ADA4062-2ARMZ-R7Analog Devices Inc.5 738505-ADA4062-2ARMZ-R7CT-ND57,56000 KčSimilar
ADA4062-2ARMZ-RLAnalog Devices Inc.0ADA4062-2ARMZ-RLTR-ND29,98395 KčSimilar
AS358MMTR-G1Diodes Incorporated700AS358MMTR-G1DICT-ND3,75000 KčSimilar
In-Stock: 4 845
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,72000 Kč12,72 Kč
109,01000 Kč90,10 Kč
258,08360 Kč202,09 Kč
1007,05120 Kč705,12 Kč
2506,55948 Kč1 639,87 Kč
5006,26332 Kč3 131,66 Kč
1 0006,16655 Kč6 166,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,16656 Kč15 416,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,72000 Kč
Unit Price with VAT:15,39120 Kč