
LM2904DR | |
|---|---|
DigiKey Part Number | LM2904DRTR-ND - Tape & Reel (TR) LM2904DRCT-ND - Cut Tape (CT) LM2904DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904DR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1mA |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904FJ-E2 | Rohm Semiconductor | 2 559 | LM2904FJ-E2CT-ND | 13,23000 Kč | Similar |
| LM2904DR | Texas Instruments | 35 229 | 296-LM2904DRCT-ND | 5,04000 Kč | Direct |
| LM2904QDR | Texas Instruments | 3 244 | 296-LM2904QDRCT-ND | 11,34000 Kč | Direct |
| LM2904QDRG4 | Texas Instruments | 32 500 | LM2904QDRG4-ND | 8,81916 Kč | Direct |
| LM2904VDR2G | onsemi | 16 340 | LM2904VDR2GOSCT-ND | 5,67000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 25 | 7,65160 Kč | 191,29 Kč |
| 100 | 6,66690 Kč | 666,69 Kč |
| 250 | 6,19692 Kč | 1 549,23 Kč |
| 500 | 5,91262 Kč | 2 956,31 Kč |
| 1 000 | 5,67849 Kč | 5 678,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,43160 Kč | 13 579,00 Kč |
| 5 000 | 5,28280 Kč | 26 414,00 Kč |
| 7 500 | 5,20829 Kč | 39 062,17 Kč |
| 12 500 | 5,12571 Kč | 64 071,38 Kč |
| 17 500 | 5,07745 Kč | 88 855,38 Kč |
| 25 000 | 5,03100 Kč | 125 775,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



