
LM2903FJ-E2 | |
|---|---|
DigiKey Part Number | 846-LM2903FJ-E2TR-ND - Tape & Reel (TR) 846-LM2903FJ-E2CT-ND - Cut Tape (CT) 846-LM2903FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903FJ-E2 |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SOP-J |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.05µA @ 1.4V |
Manufacturer Rohm Semiconductor | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 1mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 8-SOP-J |
Voltage - Supply, Single/Dual (±) 3V ~ 32V, ±1.5V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 4.5mV @ 1.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 25 | 10,76760 Kč | 269,19 Kč |
| 100 | 9,44070 Kč | 944,07 Kč |
| 250 | 8,80656 Kč | 2 201,64 Kč |
| 500 | 8,42524 Kč | 4 212,62 Kč |
| 1 000 | 8,11069 Kč | 8 110,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,77884 Kč | 19 447,10 Kč |
| 5 000 | 7,57881 Kč | 37 894,05 Kč |
| 7 500 | 7,47862 Kč | 56 089,65 Kč |
| 12 500 | 7,36761 Kč | 92 095,12 Kč |
| 17 500 | 7,30279 Kč | 127 798,82 Kč |
| 25 000 | 7,24040 Kč | 181 010,00 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |



