
LM2901FV-E2 | |
|---|---|
DigiKey Part Number | 846-LM2901FV-E2TR-ND - Tape & Reel (TR) 846-LM2901FV-E2CT-ND - Cut Tape (CT) 846-LM2901FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901FV-E2 |
Description | IC COMPARATOR 4 GEN PUR 14SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SSOP-B |
Datasheet | Datasheet |
Category | Voltage - Input Offset (Max) 4.5mV @ 5V |
Manufacturer Rohm Semiconductor | Current - Input Bias (Max) 0.05µA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Typ) 16mA @ 5V |
Part Status Active | Current - Quiescent (Max) 2mA |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 32V, ±1.5V ~ 16V | Supplier Device Package 14-SSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,04200 Kč | 160,42 Kč |
| 25 | 14,47200 Kč | 361,80 Kč |
| 100 | 12,75840 Kč | 1 275,84 Kč |
| 250 | 11,94116 Kč | 2 985,29 Kč |
| 500 | 11,44810 Kč | 5 724,05 Kč |
| 1 000 | 11,14805 Kč | 11 148,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,61407 Kč | 26 535,17 Kč |
| 5 000 | 10,35579 Kč | 51 778,95 Kč |
| 7 500 | 10,22647 Kč | 76 698,53 Kč |
| 12 500 | 10,08322 Kč | 126 040,25 Kč |
| 17 500 | 9,99951 Kč | 174 991,43 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


