
LM2903F-E2 | |
|---|---|
DigiKey Part Number | 846-LM2903F-E2TR-ND - Tape & Reel (TR) 846-LM2903F-E2CT-ND - Cut Tape (CT) 846-LM2903F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903F-E2 |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SOP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.05µA @ 1.4V |
Manufacturer Rohm Semiconductor | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 1mA |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 8-SOP |
Voltage - Supply, Single/Dual (±) 3V ~ 32V, ±1.5V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 4.5mV @ 1.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903FJ-E2 | Rohm Semiconductor | 6 233 | 846-LM2903FJ-E2CT-ND | 16,80000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 25 | 10,21360 Kč | 255,34 Kč |
| 100 | 8,94720 Kč | 894,72 Kč |
| 250 | 8,34124 Kč | 2 085,31 Kč |
| 500 | 7,97630 Kč | 3 988,15 Kč |
| 1 000 | 7,67603 Kč | 7 676,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,35904 Kč | 18 397,60 Kč |
| 5 000 | 7,16796 Kč | 35 839,80 Kč |
| 7 500 | 7,07224 Kč | 53 041,80 Kč |
| 12 500 | 6,96620 Kč | 87 077,50 Kč |
| 17 500 | 6,90423 Kč | 120 824,03 Kč |
| 25 000 | 6,84461 Kč | 171 115,25 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


