LBP-602YK2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SunLED
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: 42,25470 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 3 190
Unit Price: 55,99000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 53,10155 Kč
Datasheet
LBP-602YA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBP-602YK2

DigiKey Part Number
LBP-602YK2-ND
Manufacturer
Manufacturer Product Number
LBP-602YK2
Description
DISPLAY 7SEG 0.56" DBL YLW 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow 7-Segment 2 Character Common Cathode 1.9V 10mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Bulk
Part Status
Last Time Buy
Number of Characters
2
Size / Dimension
0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm)
Digit/Alpha Size
0.56" (14.30mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Yellow
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
10mA
Millicandela Rating
450mcd
Wavelength - Peak
590nm
Power Dissipation (Max)
896mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30073,45677 Kč22 037,03 Kč
Manufacturers Standard Package
Unit Price without VAT:73,45677 Kč
Unit Price with VAT:88,88269 Kč