
HDSP-523Y | |
|---|---|
DigiKey Part Number | HDSP-523Y-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-523Y |
Description | DISPLAY 7SEG 0.56" DBL YLW 18DIP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 2 Character Common Cathode 2.1V 20mA 0.732" H x 0.984" W x 0.315" D (18.60mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.732" H x 0.984" W x 0.315" D (18.60mm x 25.00mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2.3mcd | |
Wavelength - Peak | 589nm | |
Power Dissipation (Max) | 45mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,41000 Kč | 55,41 Kč |
| 10 | 40,16000 Kč | 401,60 Kč |
| 200 | 29,14325 Kč | 5 828,65 Kč |
| 600 | 26,68808 Kč | 16 012,85 Kč |
| 1 000 | 25,74755 Kč | 25 747,55 Kč |
| 2 000 | 24,64293 Kč | 49 285,86 Kč |
| 5 000 | 23,43912 Kč | 117 195,60 Kč |
| Unit Price without VAT: | 55,41000 Kč |
|---|---|
| Unit Price with VAT: | 67,04610 Kč |

