LB-502MD is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 6 081
Unit Price: 11,34000 Kč
Datasheet

MFR Recommended


Kingbright
In Stock: 0
Unit Price: 31,30120 Kč
Datasheet

MFR Recommended


Kingbright
In Stock: 146
Unit Price: 77,48000 Kč
Datasheet

MFR Recommended


Kingbright
In Stock: 0
Unit Price: 42,15035 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 3 132
Unit Price: 58,16000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 953
Unit Price: 118,43000 Kč
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 280
Unit Price: 60,26000 Kč

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 25,94156 Kč

Similar


LITEON
In Stock: 580
Unit Price: 40,11000 Kč
Datasheet
Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.1V 10mA 0.689" H x 0.984" W x 0.276" D (17.50mm x 25.00mm x 7.00mm) 18-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB-502MD

DigiKey Part Number
LB-502MD-ND
Manufacturer
Manufacturer Product Number
LB-502MD
Description
DISPLAY 7SEG 0.51" DBL GRN 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.1V 10mA 0.689" H x 0.984" W x 0.276" D (17.50mm x 25.00mm x 7.00mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Bulk
Part Status
Last Time Buy
Number of Characters
2
Size / Dimension
0.689" H x 0.984" W x 0.276" D (17.50mm x 25.00mm x 7.00mm)
Digit/Alpha Size
0.51" (13.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Millicandela Rating
25mcd
Wavelength - Peak
563nm
Power Dissipation (Max)
960mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30053,79267 Kč16 137,80 Kč
Manufacturers Standard Package
Unit Price without VAT:53,79267 Kč
Unit Price with VAT:65,08913 Kč