Similar
Similar
Similar
Similar

DA56-11CGKWA | |
|---|---|
DigiKey Part Number | DA56-11CGKWA-ND |
Manufacturer | |
Manufacturer Product Number | DA56-11CGKWA |
Description | DISPLAY 7SEG 0.56" DBL GRN 18DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.1V 20mA 0.984" H x 0.750" W x 0.268" D (25.00mm x 19.05mm x 6.80mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | DA56-11CGKWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.984" H x 0.750" W x 0.268" D (25.00mm x 19.05mm x 6.80mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 35mcd | |
Wavelength - Peak | 574nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,30120 Kč | 62 602,40 Kč |
| Unit Price without VAT: | 31,30120 Kč |
|---|---|
| Unit Price with VAT: | 37,87445 Kč |








