LA-501VD is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 81
Unit Price: 167,00000 Kč
Datasheet

MFR Recommended


LITEON
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

MFR Recommended


LITEON
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

MFR Recommended


LITEON
In Stock: 0
Unit Price: 0,00000 Kč

MFR Recommended


LITEON
In Stock: 1 988
Unit Price: 551,10000 Kč
Datasheet

MFR Recommended


Kingbright
In Stock: 95
Unit Price: 821,64000 Kč
Datasheet

MFR Recommended


Kingbright
In Stock: 0
Unit Price: 814,96000 Kč
Datasheet
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 10mA 0.689" H x 0.492" W x 0.276" D (17.50mm x 12.50mm x 7.00mm) 10-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA-501VD

DigiKey Part Number
LA-501VD-ND
Manufacturer
Manufacturer Product Number
LA-501VD
Description
DISPLAY 7SEG 0.51" SGL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 10mA 0.689" H x 0.492" W x 0.276" D (17.50mm x 12.50mm x 7.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Bulk
Part Status
Last Time Buy
Number of Characters
1
Size / Dimension
0.689" H x 0.492" W x 0.276" D (17.50mm x 12.50mm x 7.00mm)
Digit/Alpha Size
0.51" (13.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
16mcd
Wavelength - Peak
650nm
Power Dissipation (Max)
480mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6050,72067 Kč3 043,24 Kč
Manufacturers Standard Package
Unit Price without VAT:50,72067 Kč
Unit Price with VAT:61,37201 Kč