
SA52-11SURKWA | |
|---|---|
DigiKey Part Number | 754-SA52-11SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | SA52-11SURKWA |
Description | .52" RED LED DISPLAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.85V 10mA 0.689" H x 0.488" W x 0.285" D (17.50mm x 12.40mm x 7.25mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.689" H x 0.488" W x 0.285" D (17.50mm x 12.40mm x 7.25mm) | |
Digit/Alpha Size | 0.52" (13.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 10mA | |
Millicandela Rating | 110mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 40 | 31,64400 Kč | 1 265,76 Kč |
| 120 | 28,26333 Kč | 3 391,60 Kč |
| 520 | 24,91777 Kč | 12 957,24 Kč |
| 1 000 | 23,76302 Kč | 23 763,02 Kč |
| 2 000 | 22,72141 Kč | 45 442,82 Kč |
| 5 000 | 21,58620 Kč | 107 931,00 Kč |
| 10 000 | 20,88018 Kč | 208 801,80 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |

