Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.689" H x 0.492" W x 0.276" D (17.50mm x 12.50mm x 7.00mm) 10-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA-501MD

DigiKey Part Number
LA-501MD-ND
Manufacturer
Manufacturer Product Number
LA-501MD
Description
DISPLAY 7SEG 0.51" SGL GRN 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.689" H x 0.492" W x 0.276" D (17.50mm x 12.50mm x 7.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Bulk
Part Status
Last Time Buy
Number of Characters
1
Size / Dimension
0.689" H x 0.492" W x 0.276" D (17.50mm x 12.50mm x 7.00mm)
Digit/Alpha Size
0.51" (13.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Millicandela Rating
16mcd
Wavelength - Peak
563nm
Power Dissipation (Max)
480mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.04.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
6051,02867 Kč3 061,72 Kč
Manufacturers Standard Package
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč