LA-301XL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 90
Unit Price: 86,51000 Kč
Datasheet

MFR Recommended


Broadcom Limited
In Stock: 816
Unit Price: 73,07000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 38,22151 Kč
Datasheet
Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2.05V 10mA 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) 10-DIP (0.209", 5.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA-301XL

DigiKey Part Number
846-LA-301XL-ND
Manufacturer
Manufacturer Product Number
LA-301XL
Description
DISPLAY 7SEG 0.31" SGL YLW 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2.05V 10mA 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) 10-DIP (0.209", 5.30mm)
Datasheet
 Datasheet
EDA/CAD Models
LA-301XL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Number of Characters
1
Size / Dimension
0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm)
Digit/Alpha Size
0.31" (8.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Yellow
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
10mA
Millicandela Rating
90mcd
Wavelength - Peak
589nm
Power Dissipation (Max)
65mW
Package / Case
10-DIP (0.209", 5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16034,88163 Kč5 581,06 Kč
Manufacturers Standard Package
Unit Price without VAT:34,88163 Kč
Unit Price with VAT:42,20677 Kč