HDSP-U313 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 38,22151 Kč
Datasheet
Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2.2V 20mA 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) 10-DIP (0.209", 5.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-U313

DigiKey Part Number
HDSP-U313-ND
Manufacturer
Manufacturer Product Number
HDSP-U313
Description
DISPLAY 7SEG 0.31" SGL YLW 10DIP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2.2V 20mA 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) 10-DIP (0.209", 5.30mm)
Datasheet
 Datasheet
EDA/CAD Models
HDSP-U313 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm)
Digit/Alpha Size
0.31" (8.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Yellow
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Millicandela Rating
2.74mcd
Wavelength - Peak
583nm
Power Dissipation (Max)
80mW
Package / Case
10-DIP (0.209", 5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00038,22151 Kč76 443,02 Kč
Unit Price without VAT:38,22151 Kč
Unit Price with VAT:46,24803 Kč