KX128-1091 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 7 431
Unit Price: 1,52000 Kč
Datasheet
High accuracy current monitoring contributes to improved application reliability
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX128-1091

DigiKey Part Number
846-KX128-1091TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KX128-1091
Description
ACCELEROMETER 2-8G I2C/SPI 12LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 12-LGA (2x2)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
-
Bandwidth
-
Output Type
I2C, SPI
Voltage - Supply
-
Features
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
12-VFLGA
Supplier Device Package
12-LGA (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes