Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 3.5kHz (X,Y), 1.8kHz (Z) VLGA012AV02A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX022ACR-ZE2

DigiKey Part Number
846-KX022ACR-ZE2TR-ND - Tape & Reel (TR)
846-KX022ACR-ZE2CT-ND - Cut Tape (CT)
846-KX022ACR-ZE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KX022ACR-ZE2
Description
TRI-AXIS, USER SELECTABLE 2G, 4G
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 3.5kHz (X,Y), 1.8kHz (Z) VLGA012AV02A
Datasheet
 Datasheet
EDA/CAD Models
KX022ACR-ZE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
-
Bandwidth
3.5kHz (X,Y), 1.8kHz (Z)
Output Type
I2C, SPI
Voltage - Supply
1.7V ~ 3.6V
Features
High/Low Pass Filter, Selectable Scale, Sleep Mode, Standby Mode
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
12-VFLGA
Supplier Device Package
VLGA012AV02A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 431
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
536,03200 Kč180,16 Kč
1034,33200 Kč343,32 Kč
2532,31160 Kč807,79 Kč
5030,92580 Kč1 546,29 Kč
10029,66180 Kč2 966,18 Kč
50027,12060 Kč13 560,30 Kč
1 00026,17464 Kč26 174,64 Kč
5 00024,26991 Kč121 349,55 Kč
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč