
KDZVTR4.3B | |
|---|---|
DigiKey Part Number | KDZVTR4.3BTR-ND - Tape & Reel (TR) KDZVTR4.3BCT-ND - Cut Tape (CT) KDZVTR4.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR4.3B |
Description | DIODE ZENER 4.55V 1W PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.55 V 1 W Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTR4.3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč |
| 10 | 6,72000 Kč | 67,20 Kč |
| 100 | 4,27150 Kč | 427,15 Kč |
| 500 | 3,20994 Kč | 1 604,97 Kč |
| 1 000 | 2,86748 Kč | 2 867,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43146 Kč | 7 294,38 Kč |
| 6 000 | 2,21164 Kč | 13 269,84 Kč |
| 9 000 | 2,09960 Kč | 18 896,40 Kč |
| 15 000 | 1,97368 Kč | 29 605,20 Kč |
| 21 000 | 1,89910 Kč | 39 881,10 Kč |
| 30 000 | 1,82661 Kč | 54 798,30 Kč |
| 75 000 | 1,69049 Kč | 126 786,75 Kč |
| Unit Price without VAT: | 10,82000 Kč |
|---|---|
| Unit Price with VAT: | 13,09220 Kč |





