
KDZVTR22B | |
|---|---|
DigiKey Part Number | KDZVTR22BTR-ND - Tape & Reel (TR) KDZVTR22BCT-ND - Cut Tape (CT) KDZVTR22BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR22B |
Description | DIODE ZENER 23.25V 1W PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 23.25 V 1 W Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTR22B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 17 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| 10 | 5,36800 Kč | 53,68 Kč |
| 100 | 3,64110 Kč | 364,11 Kč |
| 500 | 2,82962 Kč | 1 414,81 Kč |
| 1 000 | 2,51753 Kč | 2 517,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,39269 Kč | 7 178,07 Kč |
| 6 000 | 1,81012 Kč | 10 860,72 Kč |
| 9 000 | 1,69049 Kč | 15 214,41 Kč |
| Unit Price without VAT: | 7,91000 Kč |
|---|---|
| Unit Price with VAT: | 9,57110 Kč |



