
KDZVTR22B | |
|---|---|
DigiKey Part Number | KDZVTR22BTR-ND - Tape & Reel (TR) KDZVTR22BCT-ND - Cut Tape (CT) KDZVTR22BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR22B |
Description | DIODE ZENER 23.25V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 23.25 V 1 W Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTR22B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 17 V | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 100 | 3,67470 Kč | 367,47 Kč |
| 500 | 2,85572 Kč | 1 427,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,45390 Kč | 7 361,70 Kč |
| 6 000 | 1,97381 Kč | 11 842,86 Kč |
| 9 000 | 1,93434 Kč | 17 409,06 Kč |
| 15 000 | 1,84346 Kč | 27 651,90 Kč |
| 21 000 | 1,70609 Kč | 35 827,89 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



