KDZTR8.2B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 1 183
Unit Price: 1,80000 Kč
Datasheet
Zener Diode 8.7 V 1 W ±6% Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZTR8.2B

DigiKey Part Number
KDZTR8.2BTR-ND - Tape & Reel (TR)
KDZTR8.2BCT-ND - Cut Tape (CT)
KDZTR8.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZTR8.2B
Description
DIODE ZENER 8.7V 1W PMDU
Customer Reference
Detailed Description
Zener Diode 8.7 V 1 W ±6% Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
KDZTR8.2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1 W
Current - Reverse Leakage @ Vr
20 µA @ 5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10.07.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,91067 Kč11 732,01 Kč
6 0003,58656 Kč21 519,36 Kč
9 0003,42144 Kč30 792,96 Kč
15 0003,23586 Kč48 537,90 Kč
21 0003,12599 Kč65 645,79 Kč
30 0003,01921 Kč90 576,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč