
KDZVTR8.2B | |
|---|---|
DigiKey Part Number | KDZVTR8.2BTR-ND - Tape & Reel (TR) KDZVTR8.2BCT-ND - Cut Tape (CT) KDZVTR8.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR8.2B |
Description | DIODE ZENER 8.75V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.75 V 1 W Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTR8.2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 20 µA @ 5 V | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 100 | 3,94760 Kč | 394,76 Kč |
| 500 | 3,23370 Kč | 1 616,85 Kč |
| 1 000 | 2,54076 Kč | 2 540,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,46936 Kč | 7 408,08 Kč |
| 6 000 | 1,97381 Kč | 11 842,86 Kč |
| 9 000 | 1,95281 Kč | 17 575,29 Kč |
| 15 000 | 1,91663 Kč | 28 749,45 Kč |
| 21 000 | 1,91375 Kč | 40 188,75 Kč |
| 30 000 | 1,70609 Kč | 51 182,70 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


