
KDZLVTFTR150 | |
|---|---|
DigiKey Part Number | KDZLVTFTR150TR-ND - Tape & Reel (TR) KDZLVTFTR150CT-ND - Cut Tape (CT) KDZLVTFTR150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZLVTFTR150 |
Description | DIODE ZENER 150V 1W SOD123FL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 1 W Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | KDZLVTFTR150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 5 µA @ 120 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 7,51500 Kč | 75,15 Kč |
| 100 | 5,11520 Kč | 511,52 Kč |
| 500 | 4,55900 Kč | 2 279,50 Kč |
| 1 000 | 3,64165 Kč | 3 641,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,77860 Kč | 8 335,80 Kč |
| 6 000 | 2,67335 Kč | 16 040,10 Kč |
| 9 000 | 2,60494 Kč | 23 444,46 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |


