
IMX1T110 | |
|---|---|
DigiKey Part Number | IMX1T110TR-ND - Tape & Reel (TR) IMX1T110CT-ND - Cut Tape (CT) IMX1T110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMX1T110 |
Description | TRANS 2NPN DUAL 50V 150MA SMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 180MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMX1T110 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Manufacturer Rohm Semiconductor | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150mA | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SMT6 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 5,98600 Kč | 59,86 Kč |
| 100 | 3,78530 Kč | 378,53 Kč |
| 500 | 2,82842 Kč | 1 414,21 Kč |
| 1 000 | 2,51893 Kč | 2 518,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,12490 Kč | 6 374,70 Kč |
| 6 000 | 1,92615 Kč | 11 556,90 Kč |
| 9 000 | 1,82481 Kč | 16 423,29 Kč |
| 15 000 | 1,71093 Kč | 25 663,95 Kč |
| 21 000 | 1,64347 Kč | 34 512,87 Kč |
| 30 000 | 1,57789 Kč | 47 336,70 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |











