
IMH11AT110 | |
|---|---|
DigiKey Part Number | IMH11AT110TR-ND - Tape & Reel (TR) IMH11AT110CT-ND - Cut Tape (CT) IMH11AT110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMH11AT110 |
Description | TRANS PREBIAS 2NPN 50V SMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMH11AT110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,62000 Kč | 8,62 Kč |
| 10 | 5,31800 Kč | 53,18 Kč |
| 100 | 3,36100 Kč | 336,10 Kč |
| 500 | 2,50730 Kč | 1 253,65 Kč |
| 1 000 | 2,23136 Kč | 2 231,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,87986 Kč | 5 639,58 Kč |
| 6 000 | 1,70258 Kč | 10 215,48 Kč |
| 9 000 | 1,61220 Kč | 14 509,80 Kč |
| 15 000 | 1,51060 Kč | 22 659,00 Kč |
| 21 000 | 1,45041 Kč | 30 458,61 Kč |
| 30 000 | 1,39191 Kč | 41 757,30 Kč |
| 75 000 | 1,26351 Kč | 94 763,25 Kč |
| 150 000 | 1,23189 Kč | 184 783,50 Kč |
| Unit Price without VAT: | 8,62000 Kč |
|---|---|
| Unit Price with VAT: | 10,43020 Kč |



