
IMD3AT108 | |
|---|---|
DigiKey Part Number | IMD3AT108TR-ND - Tape & Reel (TR) IMD3AT108CT-ND - Cut Tape (CT) IMD3AT108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMD3AT108 |
Description | TRANS PREBIAS 1NPN 1PNP 50V SMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMD3AT108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,68000 Kč | 10,68 Kč |
| 10 | 6,55000 Kč | 65,50 Kč |
| 100 | 4,16580 Kč | 416,58 Kč |
| 500 | 3,12982 Kč | 1 564,91 Kč |
| 1 000 | 2,79516 Kč | 2 795,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,36947 Kč | 7 108,41 Kč |
| 6 000 | 2,15478 Kč | 12 928,68 Kč |
| 9 000 | 2,04537 Kč | 18 408,33 Kč |
| 15 000 | 1,92238 Kč | 28 835,70 Kč |
| 21 000 | 1,84953 Kč | 38 840,13 Kč |
| 30 000 | 1,77873 Kč | 53 361,90 Kč |
| 75 000 | 1,64252 Kč | 123 189,00 Kč |
| Unit Price without VAT: | 10,68000 Kč |
|---|---|
| Unit Price with VAT: | 12,92280 Kč |


