MFR Recommended
Similar




GMR100HTBFA10L0 | |
|---|---|
DigiKey Part Number | 846-GMR100HTBFA10L0TR-ND - Tape & Reel (TR) 846-GMR100HTBFA10L0CT-ND - Cut Tape (CT) 846-GMR100HTBFA10L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR100HTBFA10L0 |
Description | RES 0.01 OHM 1% 7W 2512 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | GMR100HTBFA10L0 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMR50HJBFA10L0 | Rohm Semiconductor | 0 | 846-GMR50HJBFA10L0CT-ND | 25,62000 Kč | MFR Recommended |
| SMS-R010-1.0 | Isabellenhuette USA | 12 543 | 4423-SMS-R010-1.0CT-ND | 87,14000 Kč | Similar |



