
SMS-R010-1.0 | |
|---|---|
DigiKey Part Number | 4423-SMS-R010-1.0TR-ND - Tape & Reel (TR) 4423-SMS-R010-1.0CT-ND - Cut Tape (CT) 4423-SMS-R010-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-R010-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.01, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 58,73100 Kč | 587,31 Kč |
| 25 | 51,06720 Kč | 1 276,68 Kč |
| 50 | 46,25440 Kč | 2 312,72 Kč |
| 100 | 42,16820 Kč | 4 216,82 Kč |
| 250 | 37,69056 Kč | 9 422,64 Kč |
| 500 | 34,89028 Kč | 17 445,14 Kč |
| 1 000 | 34,05456 Kč | 34 054,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 28,27977 Kč | 141 398,85 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |

