GMR100HTBFA10L0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 0
Unit Price: 25,62000 Kč
Datasheet

Similar


Isabellenhuette USA
In Stock: 12 543
Unit Price: 87,14000 Kč
Datasheet
10 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
GMR Shunt Resistors
High accuracy current monitoring contributes to improved application reliability

GMR100HTBFA10L0

DigiKey Part Number
846-GMR100HTBFA10L0TR-ND - Tape & Reel (TR)
846-GMR100HTBFA10L0CT-ND - Cut Tape (CT)
846-GMR100HTBFA10L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMR100HTBFA10L0
Description
RES 0.01 OHM 1% 7W 2512
Customer Reference
Detailed Description
10 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
GMR100HTBFA10L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMR50HJBFA10L0Rohm Semiconductor0846-GMR50HJBFA10L0CT-ND25,62000 KčMFR Recommended
SMS-R010-1.0Isabellenhuette USA12 5434423-SMS-R010-1.0CT-ND87,14000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes