
FMP1T148 | |
|---|---|
DigiKey Part Number | FMP1T148TR-ND - Tape & Reel (TR) FMP1T148CT-ND - Cut Tape (CT) FMP1T148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMP1T148 |
Description | BRIDGE RECT 1PHASE 80V 25MA SMD5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 80 V Surface Mount SMD5 |
Datasheet | Datasheet |
EDA/CAD Models | FMP1T148 Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 5 mA |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case SC-74A, SOT-753 |
Technology Standard | Supplier Device Package SMD5 |
Voltage - Peak Reverse (Max) 80 V | Base Product Number |
Current - Average Rectified (Io) 25 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMN1T148 | Rohm Semiconductor | 1 623 | FMN1T148CT-ND | 14,91000 Kč | Parametric Equivalent |
| 1SS308(TE85L,F | Toshiba Semiconductor and Storage | 6 177 | 1SS308(TE85LFCT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 100 | 6,34140 Kč | 634,14 Kč |
| 500 | 4,81862 Kč | 2 409,31 Kč |
| 1 000 | 4,32748 Kč | 4 327,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,70279 Kč | 11 108,37 Kč |
| 6 000 | 3,38806 Kč | 20 328,36 Kč |
| 9 000 | 3,22767 Kč | 29 049,03 Kč |
| 15 000 | 3,04744 Kč | 45 711,60 Kč |
| 21 000 | 2,94070 Kč | 61 754,70 Kč |
| 30 000 | 2,83699 Kč | 85 109,70 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

