
ESR03EZPJ471 | |
|---|---|
DigiKey Part Number | RHM470DTR-ND - Tape & Reel (TR) RHM470DCT-ND - Cut Tape (CT) RHM470DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPJ471 |
Description | RES 470 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPJ471 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603470RJNEAHP | Vishay Dale | 48 075 | 541-470SACT-ND | 3,15000 Kč | Direct |
| RCS0603470RJNEA | Vishay Dale | 16 109 | 541-2813-1-ND | 2,94000 Kč | Direct |
| ERJ-PA3F4700V | Panasonic Industry | 46 419 | P470BYCT-ND | 3,15000 Kč | Parametric Equivalent |
| ERJ-PA3J471V | Panasonic Industry | 45 000 | P470BZCT-ND | 2,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 25 | 1,14240 Kč | 28,56 Kč |
| 50 | 0,95760 Kč | 47,88 Kč |
| 100 | 0,81050 Kč | 81,05 Kč |
| 250 | 0,66352 Kč | 165,88 Kč |
| 500 | 0,57912 Kč | 289,56 Kč |
| 1 000 | 0,51277 Kč | 512,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,40698 Kč | 2 034,90 Kč |
| 10 000 | 0,37624 Kč | 3 762,40 Kč |
| 15 000 | 0,36126 Kč | 5 418,90 Kč |
| 25 000 | 0,34506 Kč | 8 626,50 Kč |
| 35 000 | 0,33578 Kč | 11 752,30 Kč |
| 50 000 | 0,32701 Kč | 16 350,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

